RS PRO, 0402 Wire-wound SMD Inductor 56 nH 200mA Idc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied on a Reel)

€0.15

(exc. VAT)

€0.18

(inc. VAT)

RS Stock No.:
256-7644
Mfr. Part No.:
RSMLCI02JT56N-S
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

56 nH

Maximum DC Current

200mA

Package/Case

0402

Length

1mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Depth

0.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Multilayer Chip Inductors, Surface Mount Inductor


RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.

Features and Benefits


Monolithic Structure: Provides high reliability

High Self-Resonant Frequency: Ensures superior performance

Excellent Solder Ability: Facilitates easy installation and high heat resistance

Applications


Consumer electronics

Telecommunications

Automotive electronics

Industrial equipment

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy