RS PRO, 0402 Wire-wound SMD Inductor 1.2 nH 1A Idc
- RS Stock No.:
- 256-7664
- Mfr. Part No.:
- RSMLCI02ST1N2-S
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
€0.15
(exc. VAT)
€0.18
(inc. VAT)
- RS Stock No.:
- 256-7664
- Mfr. Part No.:
- RSMLCI02ST1N2-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 1.2 nH | |
| Maximum DC Current | 1A | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 1.2 nH | ||
Maximum DC Current 1A | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.5mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors
These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. Engineered to elevate circuit performance, they ensure exceptional reliability and efficiency.
Features and Benefits
Monolithic structure: Provides high reliability
High self-resonant frequency: Enhances performance in high-frequency applications
Excellent solderability: Ensures strong connections and high heat resistance
Applications
Consumer electronics
Telecommunications
Automotive electronics
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 0402 Wire-wound SMD Inductor 1 nH 1A Idc
- RS PRO, 0402 Wire-wound SMD Inductor 56 nH 200mA Idc
- RS PRO 1.2 nH Multilayer 1 A Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.2 nH 800mA Idc
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 1A Idc Q:65
- TE Connectivity 1008 Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 1A Idc Q:55
- TE Connectivity 1008 Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 1A Idc Q:65
- TE Connectivity 1008 Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 1A Idc Q:60

