Wurth Elektronik, WE-LQS SMT, 5040 Shielded Power Inductor with a Manganese Zinc Core, 2.2 mH Semi Shielded ±10 % 180 mA
- RS Stock No.:
- 258-5605
- Mfr. Part No.:
- 74404054222
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-5605
- Mfr. Part No.:
- 74404054222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2mH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 180mA | |
| Package/Case | 5040 | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 12900mΩ | |
| Series | WE-LQS SMT | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Core Material | Manganese Zinc | |
| Height | 4mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 1.3MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2mH | ||
Product Type Power Inductor | ||
Maximum DC Current 180mA | ||
Package/Case 5040 | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 12900mΩ | ||
Series WE-LQS SMT | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Core Material Manganese Zinc | ||
Height 4mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 1.3MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.
Robust construction
Compact design Power Inductor
1.7 times more current than compared to an unshielded version
Related links
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 2.2 mH Semi Shielded ±10 % 180 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 470 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 720 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 400 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 1 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc 2.2 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
