Wurth Elektronik, WE-LQS SMT, 6045 Shielded Power Inductor with a Manganese Zinc Core, 56 μH Semi Shielded ±20 % 1.5 A
- RS Stock No.:
- 258-5617
- Mfr. Part No.:
- 74404064560
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
€984.00
(exc. VAT)
€1,210.50
(inc. VAT)
- Shipping from 12 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.656 | €984.00 |
*price indicative
- RS Stock No.:
- 258-5617
- Mfr. Part No.:
- 74404064560
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-LQS SMT | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.5mm | |
| Core Material | Manganese Zinc | |
| Depth | 4.5mm | |
| Standards/Approvals | AEC-Q200, RoHS, REACH, DIN EN 61760-2, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768 | |
| Maximum Self Resonant Frequency | 8.3MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-LQS SMT | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 4.5mm | ||
Core Material Manganese Zinc | ||
Depth 4.5mm | ||
Standards/Approvals AEC-Q200, RoHS, REACH, DIN EN 61760-2, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768 | ||
Maximum Self Resonant Frequency 8.3MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 56 μH Semi Shielded ±20 % 1.5 A
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 1.12 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 1.08 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 1 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 100 μH Semi Shielded ±20 % 2.15 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 1.8 A
