Wurth Elektronik, WE-LQS SMT, 6045 Shielded Power Inductor with a Manganese Zinc Core, 56 μH Semi Shielded ±20 % 1.5 A
- RS Stock No.:
- 258-5618
- Distrelec Article No.:
- 304-35-146
- Mfr. Part No.:
- 74404064560
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.76
(exc. VAT)
€7.09
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €1.152 | €5.76 |
| 25 - 45 | €1.03 | €5.15 |
| 50 - 95 | €0.868 | €4.34 |
| 100 - 245 | €0.78 | €3.90 |
| 250 + | €0.688 | €3.44 |
*price indicative
- RS Stock No.:
- 258-5618
- Distrelec Article No.:
- 304-35-146
- Mfr. Part No.:
- 74404064560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS SMT | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | AEC-Q200, RoHS, REACH, DIN EN 61760-2, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768 | |
| Height | 4.5mm | |
| Depth | 4.5mm | |
| Maximum Self Resonant Frequency | 8.3MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS SMT | ||
Core Material Manganese Zinc | ||
Standards/Approvals AEC-Q200, RoHS, REACH, DIN EN 61760-2, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768 | ||
Height 4.5mm | ||
Depth 4.5mm | ||
Maximum Self Resonant Frequency 8.3MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.
Robust construction
Compact design Power Inductor
1.7 times more current than compared to an unshielded version
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 56 μH Semi Shielded ±20 % 1.5 A
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 1.12 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 1.08 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 1 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 100 μH Semi Shielded ±20 % 2.15 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 1.8 A
