Wurth Elektronik, WE-LQS SMT, 8065 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 1.8 A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€1.102€5.51
25 - 45€0.986€4.93
50 - 95€0.886€4.43
100 - 245€0.78€3.90
250 +€0.652€3.26

*price indicative

Packaging Options:
RS Stock No.:
258-5627
Mfr. Part No.:
74404086151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150μH

Product Type

Power Inductor

Maximum DC Current

1.8A

Package/Case

8065

Length

8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

355mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-LQS SMT

Core Material

Manganese Zinc

Height

6.5mm

Depth

6.5mm

Standards/Approvals

AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

3.2MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.

Robust construction

Compact design Power Inductor

1.7 times more current than compared to an unshielded version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy