Wurth Elektronik, WE-LQS SMT, 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
- RS Stock No.:
- 258-5620
- Mfr. Part No.:
- 74404064681
- Manufacturer:
- Wurth Elektronik
Add 25 more to save €3.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.71
(exc. VAT)
€7.03
(inc. VAT)
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €1.142 | €5.71 | - |
| 25 - 45 | €1.022 | €5.11 | €3.00 |
| 50 - 95 | €0.866 | €4.33 | €13.80 |
| 100 - 245 | €0.776 | €3.88 | €36.60 |
| 250 + | €0.684 | €3.42 | €114.50 |
*price indicative
- RS Stock No.:
- 258-5620
- Mfr. Part No.:
- 74404064681
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 420mA | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2650mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS SMT | |
| Depth | 4.5mm | |
| Height | 4.5mm | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS, AEC-Q200, DIN EN 61760-2 | |
| Maximum Self Resonant Frequency | 1.95MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 680μH | ||
Maximum DC Current 420mA | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2650mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS SMT | ||
Depth 4.5mm | ||
Height 4.5mm | ||
Core Material Manganese Zinc | ||
Standards/Approvals DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS, AEC-Q200, DIN EN 61760-2 | ||
Maximum Self Resonant Frequency 1.95MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 56 μH Semi Shielded ±20 % 1.5 A
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 420 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 600 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 470 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 720 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 400 mA
