Wurth Elektronik, WE-LQS SMT, 8065 Shielded Power Inductor with a Manganese Zinc Core, 100 μH Semi Shielded ±20 % 2.15 A
- RS Stock No.:
- 258-5624
- Mfr. Part No.:
- 74404086101
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.51
(exc. VAT)
€6.775
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €1.102 | €5.51 |
| 25 - 45 | €0.986 | €4.93 |
| 50 - 95 | €0.886 | €4.43 |
| 100 - 245 | €0.78 | €3.90 |
| 250 + | €0.652 | €3.26 |
*price indicative
- RS Stock No.:
- 258-5624
- Mfr. Part No.:
- 74404086101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.15A | |
| Package/Case | 8065 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 238mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS SMT | |
| Depth | 6.5mm | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Manganese Zinc | |
| Height | 6.5mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.15A | ||
Package/Case 8065 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 238mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS SMT | ||
Depth 6.5mm | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Manganese Zinc | ||
Height 6.5mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.
Robust construction
Compact design Power Inductor
1.7 times more current than compared to an unshielded version
Related links
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 100 μH Semi Shielded ±20 % 2.15 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 1.8 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 1.12 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 1.08 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 1 A
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 56 μH Semi Shielded ±20 % 1.5 A
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
