Wurth Elektronik, WE-MAPI SMT, 4030 Shielded Power Inductor with a Manganese Zinc Core, 1 μH ±20 % 9.6 A Idc
- RS Stock No.:
- 258-5690
- Mfr. Part No.:
- 74438357010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 700 units)*
€750.40
(exc. VAT)
€923.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | €1.072 | €750.40 |
*price indicative
- RS Stock No.:
- 258-5690
- Mfr. Part No.:
- 74438357010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 9.6A | |
| Package/Case | 4030 | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 13.5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI SMT | |
| Inductance Tolerance | ±20 % | |
| Height | 3.1mm | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 59MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 9.6A | ||
Package/Case 4030 | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 13.5mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI SMT | ||
Inductance Tolerance ±20 % | ||
Height 3.1mm | ||
Core Material Manganese Zinc | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 59MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Related links
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.2 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 10 μH ±20 % 4.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 4.7 μH ±20 % 6.4 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 8.2 μH ±20 % 5.2 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 2.2 μH ±20 % 7 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 5.6 μH ±20 % 6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 6.8 μH ±20 % 5.5 A Idc
