Wurth Elektronik, WE-MAPI SMT, 4030 Power Inductor with a Polystyrene Core, 1.5 μH ±20 % 8.5 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
258-5694
Mfr. Part No.:
74438357015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Power Inductor

Maximum DC Current

8.5A

Package/Case

4030

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

20mΩ

Series

WE-MAPI SMT

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Depth

4.1mm

Height

3.1mm

Core Material

Polystyrene

Termination Style

SMT

Maximum Self Resonant Frequency

48MHz

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy