Wurth Elektronik, WE-MAPI SMT, 4030 Shielded Power Inductor with a Manganese Zinc Core, 2.2 μH ±20 % 7 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
258-5699
Mfr. Part No.:
74438357022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Power Inductor

Maximum DC Current

7A

Package/Case

4030

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

26mΩ

Maximum Operating Temperature

125°C

Series

WE-MAPI SMT

Inductance Tolerance

±20 %

Height

3.1mm

Depth

4.1mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200

Core Material

Manganese Zinc

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy