Wurth Elektronik, WE-MAPI SMT, 4030 Shielded Power Inductor with a Manganese Zinc Core, 5.6 μH ±20 % 6 A Idc

Subtotal (1 unit)*

€1.46

(exc. VAT)

€1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.46

*price indicative

Packaging Options:
RS Stock No.:
258-5704
Distrelec Article No.:
303-17-175
Mfr. Part No.:
74438357056
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

5.6μH

Maximum DC Current

6A

Package/Case

4030

Length

4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

51mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-MAPI SMT

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, RoHS, AEC-Q200, REACH

Core Material

Manganese Zinc

Height

3.1mm

Depth

4.1mm

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy