TE Connectivity, Sigma 3615, Tape & Reel Unshielded Surface Mount Inductor with a Iron Core, 10 μH 10 % 620 mA Idc Q:35
- RS Stock No.:
- 267-4920
- Mfr. Part No.:
- 1624097-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €12.68 |
| 50 - 99 | €11.89 |
| 100 - 249 | €10.88 |
| 250 - 499 | €9.52 |
| 500 + | €8.65 |
*price indicative
- RS Stock No.:
- 267-4920
- Mfr. Part No.:
- 1624097-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 620mA | |
| Package/Case | Tape & Reel | |
| Length | 13mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 6Ω | |
| Maximum Operating Temperature | 100°C | |
| Series | Sigma 3615 | |
| Inductance Tolerance | 10 % | |
| Depth | 5.3mm | |
| Height | 5.3mm | |
| Core Material | Iron | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 620mA | ||
Package/Case Tape & Reel | ||
Length 13mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 6Ω | ||
Maximum Operating Temperature 100°C | ||
Series Sigma 3615 | ||
Inductance Tolerance 10 % | ||
Depth 5.3mm | ||
Height 5.3mm | ||
Core Material Iron | ||
Standards/Approvals RoHS, REACH | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
Minimum Quality Factor 35 | ||
The TE Connectivity 820 μH molded surface mount inductor has 15.1 Ω DC resistance.
Inductor quality factor is 60
Related links
- TE Connectivity Tape & Reel Unshielded Surface Mount Inductor with a Iron Core, 10 μH 10 % 620 mA Idc Q:35
- Murata Reel Unshielded Surface Mount Inductor 15 μH ±10 % 400 mA Idc Q:33
- TE Connectivity 1008 Unshielded Surface Mount Inductor 8.2 μH 5 % 170 mA Idc Q:15
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- TE Connectivity 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 320 mA Idc Q:35
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 220 mA Idc Q:35
- TE Connectivity, Sigma Power Inductor 100 μH 10 % 216 mA Idc Q:55
