TE Connectivity, Sigma Power Inductor 100 μH 10 % 216 mA Idc Q:55
- RS Stock No.:
- 472-324
- Distrelec Article No.:
- 304-59-143
- Mfr. Part No.:
- 1624097-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-324
- Distrelec Article No.:
- 304-59-143
- Mfr. Part No.:
- 1624097-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 216mA | |
| Packaging | Tape & Reel | |
| Length | 13mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4.9Ω | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 100°C | |
| Series | Sigma | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Termination Style | Reflow Solderable | |
| Height | 5.3mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 55 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Maximum DC Current 216mA | ||
Packaging Tape & Reel | ||
Length 13mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4.9Ω | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 100°C | ||
Series Sigma | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Termination Style Reflow Solderable | ||
Height 5.3mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Moulded Yes | ||
Minimum Quality Factor 55 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- GB
The TE Connectivity 100 μH Molded SMD Inductor redefines efficiency in compact designs, catering to applications in diverse sectors, including telecommunications and consumer electronics. This wire-wound inductor excels in delivering reliable performance with a maximum current rating of 216 mA, ensuring seamless operation under various conditions. The inductor's compact dimensions, 13 mm in length and 5 mm in width, provide an ideal solution for space-constrained layouts while maintaining high-quality standards. Engineered to comply with industry regulations, this inductor not only guarantees an impressive quality factor of 55 but also promises durability across a wide operating temperature range of -55 to 100 °C. With its taped and reeled packaging, this product supports efficient manufacturing processes, making it a preferred choice for modern electronic applications.
Wire-wound construction enhances reliability and durability
Compact size enables integration into space-limited designs
Exceptional self-resonant frequency of 8 MHz supports high-frequency applications
Compliant with multiple safety and environmental regulations
Flexible operation in extreme temperatures allows for diverse applications
Related links
- TE Connectivity 0603 Power Inductor 10 nH 5 % 700 mA Idc Q:31
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.33 μH 20 % 4.1 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 04.7 μH 20 % 1.3 A Idc Q:30
- TE Connectivity 1008 Power Inductor 24 nH 5 % 1 A Idc Q:55
- TE Connectivity 1008 Power Inductor 10 nH 5 % 1 A Idc Q:50
- TE Connectivity Tape & Reel Unshielded Surface Mount Inductor with a Iron Core, 10 μH 10 % 620 mA Idc Q:35
- TE Connectivity, Sigma Shielded Power Inductor 22 μH 20 % 2300 mA Idc Q:30
- TE Connectivity 0603 Power Inductor 33 nH 5 % 600 mA Idc Q:40
