Wurth Elektronik, WE-HEPC, 5030 Shielded Power Inductor with a Polystyrene Core, 6.8 μH Shielded 20 % 1.3 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-0833
Mfr. Part No.:
74408053006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WE-HEPC

Package/Case

5030

Shielding

Yes

Product Type

Power Inductor

Core Material

Polystyrene

Inductance

6.8 μH

Inductor Construction

Shielded

Inductance Tolerance

20 %

Maximum DC Current

1.3 A

Automotive Standard

AEC-Q200

Depth

4.9 mm

Diameter

4.9 mm

Height

4.9 mm

Length

4.9 mm

Maximum DC Resistance

125 mΩ

Maximum Operating Temperature

125 °C

Maximum Self Resonant Frequency

60 MHz

Minimum Operating Temperature

-40 °C

Moulded

No

Packaging

Tape & Reel

Standards/Approvals

2006, REACH EC1907, 863, Halogen Free IEC 61249-2-21, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011

Sub Type

SMT Power Inductor

COO (Country of Origin):
TH
The Wurth Elektronik SMT power inductor is used in power magnetics, with an operating temperature is -40°C to +125°C. Recommended solder profile is reflow and land pattern matching with WE-LQFS, WE-SPC, WE-TPC.

Magnetically shielded

Embedded laptops and PCs

Filter applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy