Wurth Elektronik, WE-HEPC, 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
- RS Stock No.:
- 270-0840
- Distrelec Article No.:
- 304-42-226
- Mfr. Part No.:
- 74408053220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€5.11
(exc. VAT)
€6.28
(inc. VAT)
- 3,945 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €1.022 | €5.11 |
| 25 - 95 | €0.916 | €4.58 |
| 100 - 245 | €0.732 | €3.66 |
| 250 - 495 | €0.648 | €3.24 |
| 500 + | €0.58 | €2.90 |
*price indicative
- RS Stock No.:
- 270-0840
- Distrelec Article No.:
- 304-42-226
- Mfr. Part No.:
- 74408053220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Power Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 900mA | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 270mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Series | WE-HEPC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Height | 4.9mm | |
| Depth | 4.9mm | |
| Core Material | Polystyrene | |
| Diameter | 4.9mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Power Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 900mA | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 4.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 270mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Series WE-HEPC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Height 4.9mm | ||
Depth 4.9mm | ||
Core Material Polystyrene | ||
Diameter 4.9mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 15 μH Shielded 20 % 1.1 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 6.8 μH Shielded 20 % 1.3 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 10 μH Shielded 20 % 1.2 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 20 % 1.4 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 1.1 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 25 % 1.4 A Idc
