Wurth Elektronik, WE-HEPC, 5030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 1.1 A Idc

Subtotal (1 reel of 2000 units)*

€984.00

(exc. VAT)

€1,210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.492€984.00

*price indicative

RS Stock No.:
270-0841
Mfr. Part No.:
74408053330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

33μH

Maximum DC Current

1.1A

Sub Type

SMT Power Inductor

Package/Case

5030

Packaging

Tape & Reel

Length

4.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

415mΩ

Series

WE-HEPC

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Depth

4.9mm

Core Material

Polystyrene

Diameter

4.9mm

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Height

4.9mm

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
TH
The Wurth Elektronik SMT power inductor is used in power magnetics, with an operating temperature is -40°C to +125°C. Recommended solder profile is reflow and land pattern matching with WE-LQFS, WE-SPC, WE-TPC.

Magnetically shielded

Embedded laptops and PCs

Filter applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy