Wurth Elektronik, WE-XHMI, 8080 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 16 A Idc
- RS Stock No.:
- 270-0878
- Distrelec Article No.:
- 303-74-215
- Mfr. Part No.:
- 74439358015
- Manufacturer:
- Wurth Elektronik
Add 10 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
- Final 3 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.12 | - |
| 10 - 19 | €4.02 | €1.00 |
| 20 - 49 | €3.56 | €11.20 |
| 50 - 99 | €3.30 | €41.00 |
| 100 + | €2.89 | €123.00 |
*price indicative
- RS Stock No.:
- 270-0878
- Distrelec Article No.:
- 303-74-215
- Mfr. Part No.:
- 74439358015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 16A | |
| Package/Case | 8080 | |
| Packaging | Tape & Reel | |
| Length | 8.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.91mΩ | |
| Inductance Tolerance | 20 % | |
| Series | WE-XHMI | |
| Maximum Operating Temperature | 125°C | |
| Height | 8.3mm | |
| Depth | 8.3mm | |
| Diameter | 8.3mm | |
| Standards/Approvals | 2006, Halogen Free JEDEC JS709B, REACH EC1907, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, 863 | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 37MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 16A | ||
Package/Case 8080 | ||
Packaging Tape & Reel | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.91mΩ | ||
Inductance Tolerance 20 % | ||
Series WE-XHMI | ||
Maximum Operating Temperature 125°C | ||
Height 8.3mm | ||
Depth 8.3mm | ||
Diameter 8.3mm | ||
Standards/Approvals 2006, Halogen Free JEDEC JS709B, REACH EC1907, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, 863 | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 37MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 8080 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 16 A Idc
- Wurth Elektronik 8080 Shielded Power Inductor with a Polystyrene Core, 680 nH Shielded 20 % 20 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1 μH Shielded 20 % 13.1 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.8 μH Shielded 20 % 11.5 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.2 μH Shielded 20 % 14.2 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 2.2 μH Shielded 20 % 10.6 A Idc
- Wurth Elektronik 1090 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 23.2 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 13.2 A Idc
