Wurth Elektronik, WE-XHMI, 8080 Shielded Power Inductor with a Polystyrene Core, 680 nH Shielded 20 % 20 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.64

(exc. VAT)

€5.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 989 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.64
10 - 19€4.54
20 - 49€4.02
50 - 99€3.73
100 +€3.28

*price indicative

Packaging Options:
RS Stock No.:
270-0876
Distrelec Article No.:
303-74-214
Mfr. Part No.:
744393580068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680nH

Product Type

Power Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

20A

Package/Case

8080

Length

8.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.41mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

WE-XHMI

Depth

8.3mm

Diameter

8.3mm

Height

8.3mm

Standards/Approvals

RoHS 2011, REACH EC1907, IEC 62024-2-2020, 863, 2006, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015

Core Material

Polystyrene

Maximum Self Resonant Frequency

62MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor is composite core material allows high saturation currents, it is flat wire Coil for low copper losses. It is high current capability and handles high transient current spikes and used in DC/DC-converter for high cu

Compact design

Magnetically shielded

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy