Wurth Elektronik, WE-CBF, 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 3 mA
- RS Stock No.:
- 358-6535
- Distrelec Article No.:
- 304-42-209
- Mfr. Part No.:
- 742792114
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.222 | €2.22 | - |
| 50 - 90 | €0.188 | €1.88 | 15% |
| 100 - 490 | €0.167 | €1.67 | 24% |
| 500 - 1990 | €0.145 | €1.45 | 34% |
| 2000 + | €0.133 | €1.33 | 40% |
*price indicative
- RS Stock No.:
- 358-6535
- Distrelec Article No.:
- 304-42-209
- Mfr. Part No.:
- 742792114
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 3mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CBF | |
| Inductance Tolerance | ±25 % | |
| Height | 1.1mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 1.6mm | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 3mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-CBF | ||
Inductance Tolerance ±25 % | ||
Height 1.1mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 1.6mm | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW

NiZn Absorber Ferrites
SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders
Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes
Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies
Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals
Ferrite beads act as absorbers and do not require an earth connection for the filter function
Minimal suppression of wanted signals
Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment
Magnetically screened design prevents perturbing radiation
High packing density
Excellent soldering properties
Ni-Sn electrodes
Suitable for re-flow, wave soldering and bonding
Wide choice of impedance profiles for optimum filter matching
High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)
Material Grade: 3W110
Applications
EMC interference suppression in oscillators, buses, measuring and data lines
Power supply decoupling
Filter circuits
Related links
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 3 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 50 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 200 mA
- Wurth Elektronik 0402 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 500
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
