Wurth Elektronik, WE-GF, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.09

(exc. VAT)

€5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.409€4.09
50 - 240€0.393€3.93
250 - 490€0.378€3.78
500 - 990€0.346€3.46
1000 +€0.315€3.15

*price indicative

RS Stock No.:
367-4395
Distrelec Article No.:
304-42-230
Mfr. Part No.:
744766147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

140mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

5Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Series

WE-GF

Inductance Tolerance

±10 %

Maximum Operating Temperature

105°C

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH

Depth

3.2mm

Height

3.2mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Minimum Quality Factor

50

Wurth 1210 WE-GF Series High Frequency Chokes


Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy