Wurth Elektronik, WE-GF, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.718€7.18-
50 - 240€0.69€6.903%
250 - 490€0.664€6.647%
500 - 990€0.608€6.0815%
1000 +€0.552€5.5223%

*price indicative

Packaging Options:
RS Stock No.:
367-4446
Distrelec Article No.:
304-35-157
Mfr. Part No.:
744766220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

10Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Series

WE-GF

Inductance Tolerance

±10 %

Maximum Operating Temperature

105°C

Height

3.2mm

Standards/Approvals

RoHS, REACH

Termination Style

Surface Mount

Depth

3.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wirewound

Minimum Quality Factor

40

COO (Country of Origin):
CN

Wurth 1210 WE-GF Series High Frequency Chokes


Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy