Wurth, WE-MK, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH ±5% Multilayer 600mA
- RS Stock No.:
- 367-4783
- Mfr. Part No.:
- 74478614
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 367-4783
- Mfr. Part No.:
- 74478614
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1Ω | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 1Ω | ||
Series WE-MK | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Minimum Quality Factor 12 | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||

Related links
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer 600mA Idc Q:10
- Wurth Elektronik 47 nH Multilayer 5 % 300 mA
- Wurth Elektronik 47 nH Multilayer 5 % 200 mA
- Bourns 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 600mA Idc
- TE Connectivity 0603 (1608M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 600mA Idc Q:40
- Murata 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Multilayer 350mA Idc Q:12
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 600mA Idc Q:65
- RS PRO 47 nH ±5 % 500 mA Idc Q:60
