Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer 5 % 300 mA
- RS Stock No.:
- 217-7603
- Mfr. Part No.:
- 7447860147
- Manufacturer:
- Wurth Elektronik
Add 500 more to save €2.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€4.90
(exc. VAT)
€6.00
(inc. VAT)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.049 | €4.90 | - |
| 500 - 900 | €0.045 | €4.50 | €2.00 |
| 1000 - 1900 | €0.037 | €3.70 | €12.00 |
| 2000 + | €0.035 | €3.50 | €28.00 |
*price indicative
- RS Stock No.:
- 217-7603
- Mfr. Part No.:
- 7447860147
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 700mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 800μm | |
| Core Material | Ceramic | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 900MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 700mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 800μm | ||
Core Material Ceramic | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 900MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 47 nH Multilayer 5 % 300 mA
- Wurth Elektronik 47 nH Multilayer 5 % 200 mA
- Bourns 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 68 nH Multilayer 5 % 300 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 8.2 nH Multilayer 5 % 300 mA
- Wurth Elektronik 22 nH Multilayer 5 % 300 mA
