Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 2 A Idc

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.27

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
  • Plus 262 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.135€4.27-
20 - 48€2.01€4.025%
50 - 98€1.91€3.8210%
100 - 198€1.735€3.4718%
200 +€1.72€3.4419%

*price indicative

Packaging Options:
RS Stock No.:
396-3493
Distrelec Article No.:
304-34-223
Mfr. Part No.:
7445720
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2A

Packaging

Tape & Reel

Length

22mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

202mΩ

Inductance Tolerance

±10 %

Series

WE-PD4

Maximum Operating Temperature

125°C

Depth

15mm

Height

7mm

Diameter

13.5mm

Core Material

Ferrite

Standards/Approvals

REACH, JEDEC JS709B, RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

6.2MHz

Moulded

Yes

Inductor Construction

Wirewound

WE-PD4 Series Wire Wound Chokes


Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy