Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 2.8 A Idc

Subtotal (1 reel of 250 units)*

€428.50

(exc. VAT)

€527.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€1.714€428.50

*price indicative

RS Stock No.:
163-3282
Mfr. Part No.:
74457147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

2.8A

Packaging

Tape & Reel

Length

22mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

109mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD4

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Diameter

13.5mm

Depth

15mm

Height

7mm

Core Material

Ferrite

Maximum Self Resonant Frequency

9.2MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD4 Series Wire Wound Chokes


Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy