Murata, LQH31HN, 1206 Surface Mount Inductor with a Ferrite Core, 610 nH 250 mA Idc Q:60

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
469-2928
Mfr. Part No.:
LQH31HNR61K03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

610nH

Maximum DC Current

250mA

Package/Case

1206

Length

3.2mm

Shielding

No

Maximum DC Resistance

480mΩ

Minimum Operating Temperature

-40°C

Series

LQH31HN

Maximum Operating Temperature

85°C

Depth

1.8mm

Core Material

Ferrite

Height

1.6mm

Maximum Self Resonant Frequency

240MHz

Minimum Quality Factor

60

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1206 LQH31HN Series Wire Wound Inductor


High Q value and stable inductance in high frequency range

Both flow and reflow soldering methods can be employed for excellent solder heat resistance

SMT 1206 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy