TE Connectivity, 3650, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 640 mA Idc Q:24
- RS Stock No.:
- 532-2377
- Mfr. Part No.:
- 36501E11NJTDG
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.27
(exc. VAT)
€6.48
(inc. VAT)
In Stock
- 5,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.527 | €5.27 |
| 50 - 90 | €0.449 | €4.49 |
| 100 - 240 | €0.396 | €3.96 |
| 250 - 990 | €0.342 | €3.42 |
| 1000 + | €0.316 | €3.16 |
*price indicative
- RS Stock No.:
- 532-2377
- Mfr. Part No.:
- 36501E11NJTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 11nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 640mA | |
| Package/Case | 0402 | |
| Length | 1.27mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 120mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 3650 | |
| Inductance Tolerance | ±5 % | |
| Depth | 760μm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 610μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 3.68GHz | |
| Minimum Quality Factor | 24 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 11nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 640mA | ||
Package/Case 0402 | ||
Length 1.27mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 120mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 3650 | ||
Inductance Tolerance ±5 % | ||
Depth 760μm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 610μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 3.68GHz | ||
Minimum Quality Factor 24 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Tyco 0402 3650 Series Wire Wound Inductors
0402 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 640 mA Idc Q:24
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 400 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 500 mA Idc Q:30
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 nH ±5 % 840 mA Idc Q:19
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 640 mA Idc Q:42
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±2 % 500 mA Idc Q:30
