TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor 120 μH ±5% Wire-Wound 70mA Idc Q:20

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
548-2722
Mfr. Part No.:
NLV32T-121J-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

120 μH

Maximum DC Current

70mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

11Ω

Series

NLV-PF

Maximum Self Resonant Frequency

10MHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy