Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 800 mA Idc
- RS Stock No.:
- 624-0406
- Distrelec Article No.:
- 304-34-210
- Mfr. Part No.:
- 74455122
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.135 | €4.27 |
| 20 - 198 | €2.04 | €4.08 |
| 200 - 498 | €1.70 | €3.40 |
| 500 + | €1.61 | €3.22 |
*price indicative
- RS Stock No.:
- 624-0406
- Distrelec Article No.:
- 304-34-210
- Mfr. Part No.:
- 74455122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 800mA | |
| Length | 6.6mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 370mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD4 | |
| Maximum Operating Temperature | 100°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 2.92mm | |
| Depth | 4.45mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 800mA | ||
Length 6.6mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 370mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD4 | ||
Maximum Operating Temperature 100°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 2.92mm | ||
Depth 4.45mm | ||
Maximum Self Resonant Frequency 20MHz | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 22 μH ±20 % 800 mA Idc
- Wurth Elektronik 220 μH ±10 % 900 mA Idc
- Wurth Elektronik 470 μH ±20 % 160 mA Idc
- Wurth Elektronik 330 μH ±10 % 700 mA Idc
- Wurth Elektronik 150 μH ±20 % 250 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- Wurth Elektronik 100 μH ±20 % 300 mA Idc
- Wurth Elektronik 470 μH ±10 % 600 mA Idc
