Toko, D128C, D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 8.7A Idc
- RS Stock No.:
- 724-4890
- Mfr. Part No.:
- 931AS-4R7M
- Manufacturer:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 724-4890
- Mfr. Part No.:
- 931AS-4R7M
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 8.7A | |
| Package/Case | D128C | |
| Length | 12.3mm | |
| Depth | 12.3mm | |
| Height | 8mm | |
| Dimensions | 12.3 x 12.3 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 9.6mΩ | |
| Series | D128C | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 4.7 μH | ||
Maximum DC Current 8.7A | ||
Package/Case D128C | ||
Length 12.3mm | ||
Depth 12.3mm | ||
Height 8mm | ||
Dimensions 12.3 x 12.3 x 8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 9.6mΩ | ||
Series D128C | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Related links
- Toko D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 3.1A Idc
- Bourns 47 μH Wire-Wound 8.7A Idc Q:20
- Toko D52LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.3A Idc
- Toko D53LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.31A Idc
- Toko DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc
- Toko DS75LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 4.5A Idc
- Toko DS74LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 3A Idc
- Toko 2016 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 3.7A Idc
