Toko, DG6045C, DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-4995
Mfr. Part No.:
1255AY-100M
Manufacturer:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

10 μH

Maximum DC Current

3.1A

Package/Case

DG6045C

Length

6.3mm

Depth

6.3mm

Height

4.5mm

Dimensions

6.3 x 6.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

47mΩ

Series

DG6045C

Inductor Construction

Wire-Wound

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy