Toko, DS75LC, DS75LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 4.5A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-5285
Mfr. Part No.:
B1047AS-4R7N
Manufacturer:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

4.7 μH

Maximum DC Current

4.5A

Package/Case

DS75LC

Length

7.6mm

Depth

7.6mm

Height

5mm

Dimensions

7.6 x 7.6 x 5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

26mΩ

Series

DS75LC

Inductor Construction

Wire-Wound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy