Panasonic, DA, 3225 Wire-wound SMD Inductor 68 μH ±5% Wire-Wound 85mA Idc Q:21
- RS Stock No.:
- 729-9563
- Mfr. Part No.:
- ELJDA680JF
- Manufacturer:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€3.50
(exc. VAT)
€4.30
(inc. VAT)
- RS Stock No.:
- 729-9563
- Mfr. Part No.:
- ELJDA680JF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 68 μH | |
| Maximum DC Current | 85mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 9Ω | |
| Series | DA | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Minimum Operating Temperature | -20°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 21 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 68 μH | ||
Maximum DC Current 85mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 9Ω | ||
Series DA | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Minimum Operating Temperature -20°C | ||
Moulded Yes | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 21 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 3225 Wire-wound SMD Inductor 100 μH ±5% Wire-Wound 70mA Idc Q:24
- EPCOS 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 85mA Idc Q:30
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 85mA Idc Q:35
- Panasonic 3225 Wire-wound SMD Inductor 100 μH ±5% Wire-Wound 70mA Idc Q:20
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 85mA Idc
- Wurth 3225 Wire-wound SMD Inductor with a Iron Core, 33 μH Moulded 320mA Idc Q:35
- Panasonic 0603 (1608M) Wire-wound SMD Inductor 82 nH ±2% Wire-Wound 250mA Idc Q:12
- Murata 1005 Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8

