Wurth Elektronik, WE-HCI, 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 2.6 μH Flat Wire Winding

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€5.00

(exc. VAT)

€6.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€5.00-
25 - 49€4.696%
50 - 99€4.4311%
100 - 249€4.0419%
250 +€3.8423%

*price indicative

Packaging Options:
RS Stock No.:
736-1995
Mfr. Part No.:
7443556260
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.6μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

31.5A

Package/Case

1890

Packaging

Tape & Reel

Length

18.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.58mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCI

Height

8.9mm

Core Material

WE-Perm2

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Depth

18.2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy