Wurth Elektronik, WE-KI, 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.39 μH ±5 % 290 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€3.23

(exc. VAT)

€3.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90€0.323€3.23
100 - 490€0.28€2.80
500 - 990€0.256€2.56
1000 - 2490€0.235€2.35
2500 +€0.214€2.14

*price indicative

RS Stock No.:
737-3291
Distrelec Article No.:
304-36-245
Mfr. Part No.:
744760239C
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.39μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

290mA

Package/Case

0805C

Packaging

Tape & Reel

Length

2.28mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.1Ω

Pin Count

2

Inductance Tolerance

±5 %

Series

WE-KI

Maximum Operating Temperature

125°C

Core Material

Ceramic

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Depth

1.7mm

Height

1.28mm

Maximum Self Resonant Frequency

560MHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

COO (Country of Origin):
CN

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy