Wurth Elektronik, WE-KI, 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 5.6 μH 700 mA Idc Q:16
- RS Stock No.:
- 737-3358
- Mfr. Part No.:
- 744761056C
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3358
- Mfr. Part No.:
- 744761056C
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Length | 1.65mm | |
| Maximum DC Resistance | 190mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Depth | 1.15mm | |
| Maximum Self Resonant Frequency | 5.7GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Length 1.65mm | ||
Maximum DC Resistance 190mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Depth 1.15mm | ||
Maximum Self Resonant Frequency 5.7GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 16 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Related links
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 μH 700 mA Idc Q:16
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 μH 700 mA Idc Q:22
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 12 nH 700 mA Idc Q:32
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 27 nH 600 mA Idc Q:40
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 270 nH 200 mA Idc Q:25
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH 600 mA Idc Q:36
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 700 mA Idc Q:35
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH 600 mA Idc Q:32
