Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 μH 700 mA Idc Q:16
- RS Stock No.:
- 737-3324
- Mfr. Part No.:
- 744761018A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3324
- Mfr. Part No.:
- 744761018A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Shielding | No | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Depth | 1.05mm | |
| Height | 1.05mm | |
| Maximum Self Resonant Frequency | 12.5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Shielding No | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Depth 1.05mm | ||
Height 1.05mm | ||
Maximum Self Resonant Frequency 12.5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 16 | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Related links
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 700 mA Idc Q:30
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH 100 mA Idc Q:20
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 5.6 μH 700 mA Idc Q:16
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.33 μH ±5 % 150 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 700 mA Idc
