Wurth Elektronik, WE-KI, 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 700 mA Idc Q:35
- RS Stock No.:
- 737-3380
- Mfr. Part No.:
- 744761118C
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3380
- Mfr. Part No.:
- 744761118C
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Length | 1.65mm | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Depth | 1.15mm | |
| Height | 900μm | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 3.1GHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Length 1.65mm | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Depth 1.15mm | ||
Height 900μm | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 3.1GHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Related links
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 12 nH 700 mA Idc Q:32
- TE Connectivity 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 24 nH ±5 % 700 mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 2.2 nH ±0.5 nH 700 mA Idc Q:16
- RS PRO 22 nH 700 mA Idc Q:38
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 5.6 μH 700 mA Idc Q:16
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 μH 700 mA Idc Q:22
