Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 700 mA Idc
- RS Stock No.:
- 737-3377
- Distrelec Article No.:
- 304-36-252
- Mfr. Part No.:
- 744761110A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
- 2,980 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.223 | €2.23 |
*price indicative
- RS Stock No.:
- 737-3377
- Distrelec Article No.:
- 304-36-252
- Mfr. Part No.:
- 744761110A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 130mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Core Material | Ceramic | |
| Height | 1.05mm | |
| Termination Style | Surface Mount | |
| Depth | 1.05mm | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 130mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
Core Material Ceramic | ||
Height 1.05mm | ||
Termination Style Surface Mount | ||
Depth 1.05mm | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5 % 700 mA Idc
- RS PRO 10 nH ±5 % 700 mA Idc Q:31
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 11 nH ±5 % 700 mA Idc Q:30
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±5 % 700 mA Idc Q:20
