Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.33 μH ±5 % 150 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
737-3453
Distrelec Article No.:
304-36-259
Mfr. Part No.:
744761233A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

2Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

WE-KI

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ceramic

Depth

1.05mm

Height

1.05mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

500MHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy