Wurth Elektronik, WE-KI, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 12 nH 640 mA Idc Q:26
- RS Stock No.:
- 737-3532
- Mfr. Part No.:
- 744765112A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€21.00
(exc. VAT)
€25.83
(inc. VAT)
- RS Stock No.:
- 737-3532
- Mfr. Part No.:
- 744765112A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 12nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 640mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 550μm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 3.6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 12nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 640mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Depth 550μm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 26 | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 560 mA Idc Q:26
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±5 % 500 mA Idc Q:30
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 420 mA Idc Q:25
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 24 nH 400 mA Idc Q:25
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 16 nH 560 mA Idc Q:24
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 2.4 μH 790 mA Idc Q:16
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 680 mA Idc Q:20

