Wurth Elektronik, WE-KI, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 2.4 μH 790 mA Idc Q:16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
737-3475
Mfr. Part No.:
744765024A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.4μH

Maximum DC Current

790mA

Package/Case

0402

Length

1mm

Maximum DC Resistance

68mΩ

Minimum Operating Temperature

-40°C

Series

WE-KI

Maximum Operating Temperature

125°C

Height

500μm

Depth

550μm

Core Material

Ceramic

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

16

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy