Wurth Elektronik, WE-KI, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 680 mA Idc Q:20
- RS Stock No.:
- 737-3513
- Mfr. Part No.:
- 744765068A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3513
- Mfr. Part No.:
- 744765068A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 680mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 83mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Depth | 550μm | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 680mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 83mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Depth 550μm | ||
Height 500μm | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 2.4 μH 790 mA Idc Q:16
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 420 mA Idc Q:25
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 24 nH 400 mA Idc Q:25
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 16 nH 560 mA Idc Q:24
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 12 nH 640 mA Idc Q:26
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 560 mA Idc Q:26
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 μH 130 mA Idc Q:20
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.2 μH 150 mA Idc Q:20
