Wurth Elektronik, WE-PMI, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- RS Stock No.:
- 744-4983
- Mfr. Part No.:
- 74479775147
- Manufacturer:
- Wurth Elektronik
Add 100 more to save 32%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.714 | €7.14 | - |
| 100 - 490 | €0.484 | €4.84 | 32% |
| 500 - 990 | €0.461 | €4.61 | 35% |
| 1000 + | €0.437 | €4.37 | 38% |
*price indicative
- RS Stock No.:
- 744-4983
- Mfr. Part No.:
- 74479775147
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 85mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 1mm | |
| Termination Style | Surface Mount | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.4A | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 85mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 1mm | ||
Termination Style Surface Mount | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
Inductor Construction Multilayer | ||
Wurth 0805 WE -PMI Series Multilayer Inductors
Applications
Related links
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 %
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 % 1.3 A
- Wurth Elektronik 0805 Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
