Panasonic, ELLATP, ELLATP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.2A Idc
- RS Stock No.:
- 749-8552
- Mfr. Part No.:
- ELLATP101MB
- Manufacturer:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 749-8552
- Mfr. Part No.:
- ELLATP101MB
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | ELLATP | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 4.2mm | |
| Dimensions | 10 x 10 x 4.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 180mΩ | |
| Series | ELLATP | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 100 μH | ||
Maximum DC Current 1.2A | ||
Package/Case ELLATP | ||
Length 10mm | ||
Depth 10mm | ||
Height 4.2mm | ||
Dimensions 10 x 10 x 4.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 180mΩ | ||
Series ELLATP | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
Related links
- TDK 22 μH ±20% Wire-Wound 1.2A Idc
- Bourns 22 μH ±20% Wire-Wound 1.2A Idc Q:10
- Wurth 33 μH ±15% Shielded 1.2A Idc
- Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc
- Panasonic ELL5PS Shielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 180mA Idc
- Panasonic, ELL-G Shielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 550mA Idc
- Panasonic ELLYFJ Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 2.5A Idc
- Panasonic 22 μH ±20% Wire-Wound 640mA Idc
