Panasonic, ELL5PS, ELL5PS Shielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 180mA Idc
- RS Stock No.:
- 749-8693
- Mfr. Part No.:
- ELL5PS331M
- Manufacturer:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 749-8693
- Mfr. Part No.:
- ELL5PS331M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330 μH | |
| Maximum DC Current | 180mA | |
| Package/Case | ELL5PS | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 1.85mm | |
| Dimensions | 5 x 5 x 1.85mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.7Ω | |
| Series | ELL5PS | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330 μH | ||
Maximum DC Current 180mA | ||
Package/Case ELL5PS | ||
Length 5mm | ||
Depth 5mm | ||
Height 1.85mm | ||
Dimensions 5 x 5 x 1.85mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.7Ω | ||
Series ELL5PS | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
Related links
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
- Panasonic, ELL6UH Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 180mA Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 330 nH ±5% Wire-Wound 180mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±10% Wire-Wound 180mA Idc
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±10% Wire-Wound 180mA Idc Q:15
- Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc
- Panasonic, ELL-G Shielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 550mA Idc
- Panasonic ELLATP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.2A Idc
