Wurth Elektronik, WE-LHMI, 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 220 nH ±20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.86

(exc. VAT)

€3.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.86
10 - 19€2.75
20 - 49€2.60
50 - 99€2.53
100 +€2.32

*price indicative

RS Stock No.:
756-8648
Distrelec Article No.:
301-88-508
Mfr. Part No.:
744373770022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

220nH

Maximum DC Current

25A

Package/Case

1335

Length

12.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

900μΩ

Minimum Operating Temperature

-40°C

Series

WE-LHMI

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Composite Iron Powder

Termination Style

Surface Mount

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709B, REACH

Height

3.3mm

Depth

12.6mm

Maximum Self Resonant Frequency

130MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy