TDK, B82477-R4 Surface Mount Inductor with a Ferrite Core, 6.8 μH 6.6 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.92

(exc. VAT)

€2.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€1.92
50 - 99€1.76
100 - 199€1.30
200 - 499€1.24
500 +€1.16

*price indicative

RS Stock No.:
769-5876
Mfr. Part No.:
B82477R4682M100
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

6.8μH

Product Type

Surface Mount Inductor

Maximum DC Current

6.6A

Length

12.5mm

Maximum DC Resistance

15mΩ

Minimum Operating Temperature

-55°C

Series

B82477-R4

Maximum Operating Temperature

150°C

Depth

12.5mm

Core Material

Ferrite

Height

8.5mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

B82477-R4 Series Magnetically Shielded Wire Wound Chokes


Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals

Applications include filtering of supply voltages, dc-dc converters and automotive electronics

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy