Eaton, DRA, 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 929 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
770-1902
Mfr. Part No.:
DRA74-101-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

929mA

Package/Case

0704

Packaging

Reel

Length

7.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

419mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

165°C

Inductance Tolerance

±20 %

Series

DRA

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Height

4.35mm

Depth

7.6mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

DRA Series Magnetically Shielded Wire Wound Chokes


DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes

165°C maximum operating temperature

Five sizes of automotive grade shielded drum core inductors

Good thermal dispersion with thermal conductive epoxy

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy